2-794621-2 vs 15-47-1221 feature comparison

2-794621-2 TE Connectivity

Buy Now Datasheet

15-47-1221 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED SHROUDED
Board Mounting Option SPLIT BOARD LOCK SOLDER HOLDING POSTS
Body Breadth 0.341 inch 0.42 inch
Body Depth 0.615 inch 0.639 inch
Body Length 1.457 inch 1.38 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 600VAC V
Durability 30 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.118 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 FRICTION RAMP LATCH
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.6228 mm 2.54 mm
Plating Thickness 100u inch 150u inch
Polarization Key POLARIZED HOUSING CTR W/GUIDE SLOTS
Rated Current (Signal) 5 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 3 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .6672 N
Base Number Matches 1 1
Samacsys Manufacturer Molex
Contact Resistance 15 mΩ
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.13 inch

Compare 2-794621-2 with alternatives

Compare 15-47-1221 with alternatives