2-647139-8 vs 647261-8 feature comparison

2-647139-8 TE Connectivity

Buy Now Datasheet

647261-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Tin (Sn) TIN/LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature HIGH TEMPERATURE
Body Breadth 0.305 inch
Body Length 1.248 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Durability 25 Cycles
Insertion Force-Max 5.7824 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.156 inch
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch
Polarization Key HOUSING SIDE
Rated Current (Signal) 7 A
Reference Standard UL, CSA
Terminal Length 0.125 inch
Withdrawl Force-Min .4448 N

Compare 2-647139-8 with alternatives

Compare 647261-8 with alternatives