2-641932-1 vs ICE-246-S-TG feature comparison

2-641932-1 TE's AMP

Buy Now Datasheet

ICE-246-S-TG 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DIPLOMATE, UL 94V-0 STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material GLASS FILLED POLYETHYLENE POLYESTER
Number of Contacts 24 24
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER
JESD-609 Code e0

Compare 2-641932-1 with alternatives

Compare ICE-246-S-TG with alternatives