2-641610-2
vs
ICO-163-S8-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
DIPLOMATE, UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
GOLD (30)
|
TIN (30) OVER NICKEL (50)
|
Contact Finish Termination |
TIN LEAD
|
TIN OVER NICKEL
|
Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP16
|
DIP16
|
Housing Material |
GLASS FILLED POLYETHYLENE
|
POLYESTER
|
JESD-609 Code |
e0
|
e3
|
Number of Contacts |
16
|
16
|
Base Number Matches |
1
|
3
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.2 inch
|
Body Length |
|
0.795 inch
|
Contact Style |
|
LEAF
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
100VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 2-641610-2 with alternatives
Compare ICO-163-S8-T with alternatives