2-641260-3
vs
ICE-083-E275-TG30
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
UL 94V-0, DIPLOMATE
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
TIN
|
|
Contact Finish Termination |
TIN
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Housing Material |
GLASS FILLED POLYETHYLENE
|
POLYESTER
|
JESD-609 Code |
e3
|
|
Number of Contacts |
8
|
8
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 2-641260-3 with alternatives
Compare ICE-083-E275-TG30 with alternatives