2-641193-2 vs HCSS-22-S-02.00-01-T feature comparison

2-641193-2 TE's AMP

Buy Now Datasheet

HCSS-22-S-02.00-01-T Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) TIN (150)
Contact Finish Termination TIN LEAD TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 22 22
UL Flammability Code 94V-2
Base Number Matches 2 1

Compare 2-641193-2 with alternatives

Compare HCSS-22-S-02.00-01-T with alternatives