2-640454-1 vs TMS-121-03-S-S-RA feature comparison

2-640454-1 TE Connectivity

Buy Now Datasheet

TMS-121-03-S-S-RA Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity SAMTEC
Additional Feature POLARIZED
Body Breadth 0.225 inch 0.196 inch
Body Depth 0.305 inch
Body Length 2.2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 150u inch 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, LR, U UL
Terminal Length 0.14 inch 0.14 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0
Withdrawl Force-Min 3.614 N
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 2-640454-1 with alternatives

Compare TMS-121-03-S-S-RA with alternatives