2-5767004-2
vs
5767095-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
BOARD LOCK
LOCATING POST
Body Breadth
0.272 inch
0.315 inch
Body Depth
0.236 inch
0.591 inch
Body Length
1 inch
1 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Characteristic Impedance
50 Ω
50 Ω
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Arrangement
S38P1
S38P1
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
2000000 Ω
2000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
11.5A
11.5A
Mating Contact Pitch
0.025 inch
0.025 inch
Mating Contact Row Spacing
0.228 inch
0.228 inch
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
7.0612 mm
7.0866 mm
Panel Mount
NO
NO
Plating Thickness
29.92u inch
29.9212u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
11.5 A
11.5 A
Rated Voltage
1 V
1 V
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
39
39
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Samacsys Manufacturer
TE Connectivity
Durability
500 Cycles
Compare 2-5767004-2 with alternatives
Compare 5767095-1 with alternatives