2-5499160-9 vs 1-1761692-3 feature comparison

2-5499160-9 TE's AMP

Buy Now Datasheet

1-1761692-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EFUP e e
Additional Feature AMP-LATCH, LATCHED LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (31) NOT SPECIFIED
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Description IDC LOW PRO HDR 40P RA LG LAT
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2020-10-11 10:54:44
Compliance Temperature Grade Other: -65C to +105C
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22
Body Breadth 0.363 inch
Body Depth 0.35 inch
Body Length 2.75 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
EMI Shielded NO
Empty Shell YES
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LATCH & EJECT
Mounting Option 2 EJECT LATCH
Number Of PCB Rows 2
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.165 inch

Compare 1-1761692-3 with alternatives