2-5178238-8
vs
TX20A-68RV-D2GF1-A1LH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS, ELV COMPLIANT
LOW PROFILE
Body Breadth
0.37 inch
0.213 inch
Body Depth
0.458 inch
0.37 inch
Body Length
2.513 inch
2.453 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
40 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.7228 N
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.085 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
M2.6X0.45
M2
Mounting Option 2
SCREW
THREADED
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
4
1
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
1.905 mm
Plating Thickness
30u inch
4u inch
Rated Current (Signal)
1 A
0.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
0.635 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
68
68
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Style
BELLOWED TYPE
Compare 2-5178238-8 with alternatives
Compare TX20A-68RV-D2GF1-A1LH with alternatives