2-42937-0285 vs 1SET121083R0000 feature comparison

2-42937-0285 TE Connectivity

Buy Now Datasheet

1SET121083R0000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Category CO2 Kg 3.89
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.42 mm2 1.42 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Rohs Code Yes

Compare 2-42937-0285 with alternatives

Compare 1SET121083R0000 with alternatives