2-42937-0285
vs
130660
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Number of Ways |
1
|
1
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
1.42 mm2
|
1.65 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Factory Lead Time |
|
30 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
|
|
|
Compare 2-42937-0285 with alternatives
Compare 130660 with alternatives