2-414914-1
vs
B35A41J010X99
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
APPLICABLE CABLES: RG 174/U; RG 179/U
|
INSERTION LOSS MAX AT 3GHZ, VSWR AT 1GHZ: 1.05
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF BNC CONNECTOR
|
RF BNC CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Contact Finish Mating |
|
GOLD (63) OVER COPPER
|
Contact Finish Termination |
|
GOLD (63) OVER COPPER
|
Contact Material |
|
BERYLLIUM COPPER/BRASS
|
Insertion Loss |
|
0.2 dB
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Operating Frequency-Max |
|
4 GHz
|
Termination Type |
|
CRIMP
|
VSWR |
|
1.3
|
|
|
|
Compare 2-414914-1 with alternatives
Compare B35A41J010X99 with alternatives