2-382462-3 vs ICE-083-E350-TG feature comparison

2-382462-3 TE Connectivity

Buy Now Datasheet

ICE-083-E350-TG 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ROBINSON NUGENT INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 13 Weeks
Additional Feature DIPLOMATE STANDARD: UL 94V-0
Body Breadth 0.394 inch
Body Depth 0.21 inch
Body Length 0.395 inch
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Material PHOSPHOR BRONZE
Contact Style LEAF
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER POLYESTER
Insulation Resistance 10000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare 2-382462-3 with alternatives

Compare ICE-083-E350-TG with alternatives