2-382462-3
vs
508-AG11D-ESL-LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
13 Weeks
Additional Feature
DIPLOMATE
STANDARD: UL 94V-0
Body Breadth
0.394 inch
Body Depth
0.21 inch
0.18 inch
Body Length
0.395 inch
0.4 inch
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Material
PHOSPHOR BRONZE
Contact Style
LEAF
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
THERMOPLASTIC
Insulation Resistance
10000000000 Ω
5000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Current Rating
3 A
Compare 2-382462-3 with alternatives
Compare 508-AG11D-ESL-LF with alternatives