2-338208-2
vs
1218380-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ACTION PIN
AMPLIMITE, LOW PROFILE
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Manufacturer Series
338208
1218380
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
ZINC
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Contact Finish Termination
TIN LEAD
JESD-609 Code
e0
Compare 2-338208-2 with alternatives
Compare 1218380-8 with alternatives