2-328996-1 vs 8-328996-1 feature comparison

2-328996-1 TE Connectivity

Buy Now Datasheet

8-328996-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 30 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2 mm2 2 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare 2-328996-1 with alternatives

Compare 8-328996-1 with alternatives