2-321896-5
vs
33195
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8504.50.80.00
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
1.42 mm2
|
|
Wire Gauge |
16 AWG
|
|
Base Number Matches |
1
|
3
|
DC Resistance |
|
0.0149 Ω
|
Inductance-Nom (L) |
|
159 µH
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Rated Current-Max |
|
20.4 A
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
NO
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
FLAT
|
Tolerance |
|
10%
|
|
|
|
Compare 2-321896-5 with alternatives