2-321896-2 vs 40812 feature comparison

2-321896-2 TE Connectivity

Buy Now Datasheet

40812 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 12 Weeks
Samacsys Description Body Features: Product Weight .014 G | Configuration Features: Number of Holes 1 | Contact Features: Terminal Plating Material Unplated | Barrel Type Closed | Terminal Orientation Straight | Dimensions: Product Length .621 INCH | Wire Size 22 – 16 AWG | Tongue Thickness .79 MM | Barrel Inside Diameter 1.55 MM | Barrel Inside Diameter .061 INCH | Wire Size .3 – 1.42 MMSQ | Stud Diameter .197 INCH | Wire Size 509 – 3260 CMA | Stud Diameter 5 MM | Product Length 15.77 MM | Tongue Thickness .031 INCH | In Body Features: Product Weight .255 G | Configuration Features: Number of Holes 1 | Contact Features: Contact Underplating Material None | Terminal Orientation Straight | Barrel Type Open | Contact Base Material Brass | Terminal Plating Material Tin | Dimensions: Barrel Inside Diameter .07 INCH | Wire Size 20 – 16 AWG | Tongue Thickness .51 MM | Product Length 10.16 MM | Wire Size .5 – 1.4 MMSQ | Stud Diameter 4.34 MM | Product Length .4 INCH | Stud Diameter .171 INCH | Tongue Thickness .02 INCH | Barrel
Samacsys Manufacturer TE Connectivity TE Connectivity
Samacsys Modified On 2024-04-03 09:25:58 2024-04-03 12:22:25
Category CO2 Kg 3.89 3.89
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2018-01-15
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.42 mm2 1.4 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.90.40.00
Total Weight 254.0756
CO2 988.3540840000001
Compliance Temperature Grade Industrial: -40C to +110C
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0

Compare 2-321896-2 with alternatives

Compare 40812 with alternatives