2-31771-1 vs 1-696424-0 feature comparison

2-31771-1 TE Connectivity

Buy Now Datasheet

1-696424-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 26 Weeks 20 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6 mm2 6.64 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1

Compare 2-31771-1 with alternatives

Compare 1-696424-0 with alternatives