2-2842269-4 vs 1-2842127-2 feature comparison

2-2842269-4 TE Connectivity

Buy Now Datasheet

1-2842127-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.24 inch 0.157 inch
Body Depth 0.238 inch
Body Length 1.028 inch 0.945 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE9T GLASS FILLED POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 78.74u inch 14.96u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.098 inch 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 2-2842269-4 with alternatives

Compare 1-2842127-2 with alternatives