2-202844-5 vs 66924-555 feature comparison

2-202844-5 TE Connectivity

Buy Now Datasheet

66924-555 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD BERG ELECTRONICS
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 583452-4
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.91 mm 2.54 mm
Termination Type CARD EXTENDER SOLDER
Total Number of Contacts 110 110
Base Number Matches 1 2
UL Flammability Code 94V-0

Compare 2-202844-5 with alternatives

Compare 66924-555 with alternatives