2-1971793-5 vs 644267-2 feature comparison

2-1971793-5 TE Connectivity

Buy Now Datasheet

644267-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 5 Days
Samacsys Description Configuration Features: Number of Positions 2 | Number of Rows 1 | Number of Cavities 2 | Contact Features: Contact Layout Inline | Contact Type Socket | Dimensions: Product Width .231 INCH | Connector Height .409 INCH | Product Length .224 INCH | Connector Height 10.4 MM | Product Length 5.7 MM | Product Width 5.88 MM | Electrical Characteristics: Operating Voltage 50 VAC | Operating Voltage 50 VDC | Housing Features: Housing Color Black | Centerline (Pitch) .098 INCH | Housing Material Nylon 66 GF | Cente SL156 HSG (YELLOW)
Samacsys Manufacturer TE Connectivity TE Connectivity
Samacsys Modified On 2024-04-02 15:21:58 2020-10-11 10:54:34
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Other: -30C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-01-17 2022-01-17
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Body Breadth 0.231 inch 0.25 inch
Body Depth 0.409 inch 0.66 inch
Body Length 0.224 inch 0.308 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK YELLOW
Insulator Material GLASS FILLED POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Voltage 50 V
Reference Standard UL CSA, UL
Terminal Pitch 2.5 mm 3.96 mm
Termination Type WIRE SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE

Compare 2-1971793-5 with alternatives

Compare 644267-2 with alternatives