2-1825955-4 vs 1825955-7 feature comparison

2-1825955-4 TE Connectivity

Buy Now Datasheet

1825955-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Breadth 5.99 mm 5.99 mm
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 5.99 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 6.08 N 3.04 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.40

Compare 2-1825955-4 with alternatives

Compare 1825955-7 with alternatives