2-1761609-9
vs
499910-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
8 Weeks, 5 Days
8 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
LOW PROFILE
AMP-LATCH, LATCHED
Body Breadth
0.362 inch
0.336 inch
Body Depth
0.36 inch
0.55 inch
Body Length
1.6 inch
2.06 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mains Connector Rating
1A
1A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LATCH & EJECT
Mounting Option 2
EJECT LATCH
EJECT LATCH
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Panel Mount
NO
NO
Plating Thickness
30u inch
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.102 inch
0.11 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2-1761609-9 with alternatives
Compare 499910-6 with alternatives