2-174007-2
vs
76344-310
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
AMPMODU
Body Breadth
0.236 inch
0.2 inch
Body Depth
0.268 inch
0.276 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
TIN/LEAD OVER NICKEL
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.668 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
3.7592 mm
Plating Thickness
30u inch
30u inch
Reference Standard
UL, CSA
UL
Terminal Length
0.047 inch
0.115 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
Base Number Matches
1
2
Rohs Code
No
Body Length
0.997 inch
JESD-609 Code
e0
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 2-174007-2 with alternatives
Compare 76344-310 with alternatives