2-1735482-2 vs QTS1060A-1121-7F feature comparison

2-1735482-2 TE Connectivity

Buy Now Datasheet

QTS1060A-1121-7F Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 9 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body Depth 0.669 inch 0.127 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE AU
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 100000000 Ω
Insulator Color NATURAL WHITE
MIL Conformance NO NO
Mains Connector Rating .5A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch 4u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Board Mounting Option PEG
Body Breadth 0.244 inch
Body Length 0.972 inch
Contact Style CENTRONIC
Durability 50 Cycles
Insertion Force-Max 0.98 N
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.0236 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.1 mm
Withdrawl Force-Min 0.098 N

Compare 2-1735482-2 with alternatives

Compare QTS1060A-1121-7F with alternatives