2-1734742-1
vs
2049-1X6T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
OUPIIN AMERICA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Body Breadth
0.15 inch
0.134 inch
Body Depth
0.163 inch
0.319 inch
Body Length
0.638 inch
0.6 inch
Cable Types
FFC, FPC
Connector Type
FFC/FPC CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
SN ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
60 mΩ
20 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
1.39 N
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.020 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-20 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.413 mm
7.62 mm
Panel Mount
NO
Plating Thickness
30u inch
150u inch
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.5 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
21
6
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
1.112 N
Base Number Matches
2
1
HTS Code
8536.69.40.40
Body/Shell Style
PLUG
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code
e3
Terminal Length
0.118 inch
Compare 2-1734742-1 with alternatives
Compare 2049-1X6T with alternatives