2-172520-7 vs 8-292261-7 feature comparison

2-172520-7 TE Connectivity

Buy Now Datasheet

8-292261-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE66 GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
MIL Conformance NO NO
Mains Connector Rating 4A 4A
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 221 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 4 A 4 A
Rated Voltage 250 V 125 V
Reference Standard UL UL
Terminal Pitch 2.5 mm 2 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 22 AWG
Wire Size-Min 30 AWG 28 AWG
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.157 inch
Body Depth 0.346 inch
Body Length 0.622 inch
Plating Thickness 39.37u inch
Polarization Key POLARIZED
Terminal Length 0.126 inch

Compare 2-172520-7 with alternatives

Compare 8-292261-7 with alternatives