2-172212-4 vs 2842101-4 feature comparison

2-172212-4 TE Connectivity

Buy Now Datasheet

2842101-4 TE Connectivity

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
TE Connectivity TE Connectivity
COMPATIBLE CONTACTS: 170377-1; 170376-1; 170430-1; 170429-1; 170377-2; 170376-2; 170430-2; 170429-2; 170377-3; 170376-3; 170430-3; 170429-3
0.252 inch
PLUG
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE NOT SPECIFIED
MALE MALE
NOT APPLICABLE NOT SPECIFIED
RECTANGULAR RECTANGULAR
NO NO
NO NO
YES YES
NO NO
NO NO
BLACK BLACK
POLYAMIDE66 GLASS FILLED POLYAMIDE9T
NO NO
2A 2A
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
CABLE BOARD
ONE ONE
1 1
1 1
95 °C 105 °C
-20 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
2 A 2 A
350 V
UL UL
2.5 mm 2 mm
CRIMP SOLDER
4 4
94V-0 94V-0
1 1
0.079 inch
0.315 inch
500VAC V
STRAIGHT
78.74u inch

Compare 2-172212-4 with alternatives

Compare 2842101-4 with alternatives