2-172072-1
vs
503367-2000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITHOUT STANDOFF, CLOSED ENTRY
Body Breadth
0.238 inch
0.465 inch
Body Depth
0.32 inch
0.787 inch
Body Length
1.039 inch
1.48 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
12 mΩ
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
750VAC V
1050VAC V
Durability
200 Cycles
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.668 N
1.112 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-65 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
7.874 mm
3.81 mm
Plating Thickness
31u inch
4u inch
Rated Current (Signal)
3 A
3.4 A
Reference Standard
UL, CSA
UL
Terminal Length
0.134 inch
0.13 inch
Terminal Pitch
2.54 mm
2.4892 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
Withdrawl Force-Min
.278 N
.0973 N
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 2-172072-1 with alternatives
Compare 503367-2000 with alternatives