2-1617031-4
vs
M39016/22-009M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Coil Current(DC)-Max
0.038 A
0.038 A
Coil Power
1003 mW
1003 mW
Coil Resistance
700 Ω
700 Ω
Coil Voltage(DC)-Max
26.5 V
26.5 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT-CO
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Body Height
10.41 mm
Compare 2-1617031-4 with alternatives
Compare M39016/22-009M with alternatives