2-1589477-7 vs SSM025SC0DC024N feature comparison

2-1589477-7 TE Connectivity

Buy Now Datasheet

SSM025SC0DC024N TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant unknown
RECEPTACLE RECEPTACLE
STRANDED STRANDED
D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
NOT SPECIFIED NOT SPECIFIED
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
STAGGERED RECTANGULAR
NO NO
NO NO
YES YES
NO NO
NO NO
NO NO
1A 1A
0.04 inch
NO NO
JACKSCREW JACKSCREW
CABLE CABLE
ONE ONE
1 1
2 1
200 °C 200 °C
-200 °C -200 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
POLARIZED POLARIZED
1 A 1 A
ALUMINUM ALLOY ALUMINUM ALLOY
0.64 mm 0.64 mm
25 25
32 AWG 28 AWG
1 1

Compare 2-1589477-7 with alternatives

Compare SSM025SC0DC024N with alternatives