2-1589477-5
vs
1589477-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
STRANDED
STRANDED
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
1A
1A
Mating Contact Row Spacing
0.04 inch
0.04 inch
Mixed Contacts
NO
NO
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-200 °C
-200 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
1 A
1 A
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Terminal Pitch
0.64 mm
0.64 mm
Total Number of Contacts
25
25
Wire Size-Max
30 AWG
30 AWG
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Compare 2-1589477-5 with alternatives
Compare 1589477-1 with alternatives