2-1571586-7 vs 822-AG11D feature comparison

2-1571586-7 TE Connectivity

Buy Now Datasheet

822-AG11D ABB Installation Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ABB INSTALLATION PRODUCTS INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Material NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP22 DIP22
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER POLYESTER
JESD-609 Code e3
Number of Contacts 22 22
Base Number Matches 1 3

Compare 2-1571586-7 with alternatives