2-1571552-7
vs
ICE-22
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
ROBINSON NUGENT INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Body Breadth
0.5 inch
Body Depth
0.105 inch
Body Length
1.1 inch
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP22
DIP22
Dielectric Withstanding Voltage
1400VAC V
Housing Material
THERMOPLASTIC POLYESTER
POLYESTER
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
22
22
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.4 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare 2-1571552-7 with alternatives
Compare ICE-22 with alternatives