2-1571551-9
vs
ICE-286-SL180-TT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Depth |
0.18 inch
|
|
Body Length |
1.4 inch
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Material |
NOT SPECIFIED
|
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Housing Material |
THERMOPLASTIC
|
POLYESTER
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
28
|
28
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare 2-1571551-9 with alternatives
Compare ICE-286-SL180-TT with alternatives