2-1571551-9 vs ICE-286-SL180-TG feature comparison

2-1571551-9 TE Connectivity

Buy Now Datasheet

ICE-286-SL180-TG 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Depth 0.18 inch
Body Length 1.4 inch
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Material NOT SPECIFIED
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material THERMOPLASTIC POLYESTER
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 28 28
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 2 1

Compare 2-1571551-9 with alternatives

Compare ICE-286-SL180-TG with alternatives