2-1546973-3 vs JC6-C707-23 feature comparison

2-1546973-3 TE Connectivity

Buy Now Datasheet

JC6-C707-23 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, NYLON POLYPROPYLENE, UL 94V-0
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 23 23
Rated Current 20 A 20 A
Rated Voltage 600 V 600 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 2-1546973-3 with alternatives

Compare JC6-C707-23 with alternatives