2-1546937-6 vs A104102 feature comparison

2-1546937-6 TE Connectivity

Buy Now Datasheet

A104102 Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD EATON CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0, POLYAMIDE SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 20 A 20 A
Rated Voltage 150 V 150 V
Safety Approval CSA; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 12 Weeks

Compare 2-1546937-6 with alternatives

Compare A104102 with alternatives