2-1546703-1
vs
1437666-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POLYETHYLENE, 94V-0
|
POLYETHYLENE, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
4
|
4
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
6
|
Samacsys Manufacturer |
|
TE Connectivity
|
Wire Cross Section |
|
3 mm2
|
|
|
|
Compare 2-1546703-1 with alternatives
Compare 1437666-8 with alternatives