2-1546700-2 vs 2-1546721-3 feature comparison

2-1546700-2 TE Connectivity

Buy Now Datasheet

2-1546721-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Mounting Type PANEL CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 23 23
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature POLYETHYLENE, 94V-0
Fastening Method SCREW

Compare 2-1546700-2 with alternatives

Compare 2-1546721-3 with alternatives