2-1546119-2 vs EK350A-02P feature comparison

2-1546119-2 TE Connectivity

Buy Now Datasheet

EK350A-02P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature THERMOPLASTIC, UL 94V-0 STANDARD: UL 94V-0, POLYAMIDE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Safety Approval CE; CUL; IEC; UL; VDE
Wire Cross Section 1.5 mm2

Compare 2-1546119-2 with alternatives

Compare EK350A-02P with alternatives