2-1478924-0
vs
1-1478912-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
not_compliant
Additional Feature
APPLICABLE CABLES: RG 188A/U, RG 174A/U, RG 316/U
Body Depth
0.649 inch
0.657 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-316/U
RG-174A/U, RG-188A/U, RG-316/U
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMA CONNECTOR
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Style
COAX
COAX
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
12.4 GHz
26 GHz
Operating Temperature-Max
165 °C
165 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Body Length
0.657 inch
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number Of Connectors
ONE
Operating Temperature-Min
-65 °C
Shell Finish
GOLD
Compare 2-1478924-0 with alternatives
Compare 1-1478912-0 with alternatives