2-1478906-0 vs 2-1478905-0 feature comparison

2-1478906-0 TE Connectivity

Buy Now Datasheet

2-1478905-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature APPLICABLE CABLE: RG 405/U APPLICABLE CABLE: RG 402/U
Body Depth 0.649 inch 0.649 inch
Body/Shell Style PLUG PLUG
Cable Types RG-405/U RG-402/U
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style COAX COAX
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 12.4 GHz 12.4 GHz
Operating Temperature-Max 165 °C 165 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Material STAINLESS STEEL STAINLESS STEEL
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1

Compare 2-1478906-0 with alternatives

Compare 2-1478905-0 with alternatives