2-1478903-0 vs 2-1478903-1 feature comparison

2-1478903-0 TE Connectivity

Buy Now Datasheet

2-1478903-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature APPLICABLE CABLE: RG 402/U
Body Depth 0.44 inch 0.44 inch
Body/Shell Style PLUG PLUG
Cable Types RG-402/U RG-402/U
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Resistance 3 mΩ 3 mΩ
Contact Style COAX COAX
Coupling Type THREADED
DIN Conformance NO NO
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO
IEC Conformance NO NO
Insertion Loss 0.06 dB 0.06 dB
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE PANEL
Number of Ports 1 1
Operating Frequency-Max 18 GHz 18 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Shell Material STAINLESS STEEL STAINLESS STEEL
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
VSWR 1.35 1.35
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10

Compare 2-1478903-0 with alternatives

Compare 2-1478903-1 with alternatives