2-14492-8220
vs
31886
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WENTRONIC GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Number of Ways |
1
|
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
0.41 mm2
|
|
Wire Gauge |
22 AWG
|
30 AWG
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Approvals |
|
UL
|
Connector Side1 |
|
HDMI 19P MALE
|
Connector Side2 |
|
HDMI 19P MALE
|
Connector Support Type |
|
CABLE ASSEMBLY
|
Cross Section Area |
|
0.051 mm2
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Length |
|
5 mm
|
MIL Conformance |
|
NO
|
Shielding |
|
NO
|
Wire and Cable Name |
|
COMMUNICATION CABLE
|
|
|
|
Compare 2-14492-8220 with alternatives