2-1437648-0 vs 1437664-5 feature comparison

2-1437648-0 TE Connectivity

Buy Now Datasheet

1437664-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 23 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-0, POLYAMIDE

Compare 2-1437648-0 with alternatives

Compare 1437664-5 with alternatives