2-1437565-0 vs SDTA-250-N feature comparison

2-1437565-0 TE Connectivity

Buy Now Datasheet

SDTA-250-N Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 8 Weeks
Body Breadth 5.99 mm
Body Height 3.6 mm
Body Length or Diameter 5.99 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.06 N 2.06 N
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Actuator Color BROWN
Actuator Material GLASS FIBER POLYOXYMETHYLENE
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Housing Material STEEL
Insulation Resistance 100000000 Ω
Insulator Material GLASS FIBER PBT
PCB Hole Count 4
Solderability HAND/WAVE
Terminal Length 0.138 inch
Terminal Material BRASS

Compare 2-1437565-0 with alternatives

Compare SDTA-250-N with alternatives