2-1415543-6 vs G2RL-14-E-12VDC feature comparison

2-1415543-6 TE Connectivity

Buy Now Datasheet

G2RL-14-E-12VDC OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Power 400 mW 400 mW
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Contact Current(AC)-Max 12 A 12 A
Contact Current(DC)-Max 12 A 12 A
Contact Voltage(AC)-Max 400 V 250 V
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 70 °C -40 °C
Packing Method BOX; TUBE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM C
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 14 g
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Release Voltage(DC) 1.2 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 12A@250VAC
Contact (DC) Max Rating R Load 12A@24VDC
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC/DC
Manufacturer Series G2RL
Operate Time 15 ms
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE
Relay Function SPDT
Release Time 5 ms
Terminal Finish NOT SPECIFIED

Compare 2-1415543-6 with alternatives

Compare G2RL-14-E-12VDC with alternatives